Similar
Similar

ELFF08230 | |
|---|---|
DigiKey Part Number | APC1180-ND |
Manufacturer | |
Manufacturer Product Number | ELFF08230 |
Description | TERM BLOCK PLUG 8POS 5.08MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 8 Position Terminal Block Plug, Female Sockets 0.200" (5.08mm) 90° Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Voltage - UL 300 V |
Manufacturer Amphenol PCD Shenzhen | Wire Gauge or Range - AWG 12 AWG, 14-26 AWG |
Series | Color Black |
Packaging Bulk | Operating Temperature 105°C |
Part Status Active | Contact Mating Finish Tin |
Type Plug, Female Sockets | Features Retention Latches (Wire Side) |
Number of Positions 8 | Material Flammability Rating UL94 V-0 |
Positions Per Level 8 | Torque - Screw 0.79 Nm (7.0 Lb-In) |
Number of Levels 1 | Wire Strip Length 7.87mm, 12.45mm |
Pitch 0.200" (5.08mm) | Contact Material Copper Alloy |
Plug Wire Entry 90° | Housing Material Polyphenylene Oxide (PPO) |
Termination Style Screw - Rising Cage Clamp | Insulation Height 1.218" (30.94mm) |
Mounting Type Free Hanging (In-Line) | Base Product Number |
Current - UL 15 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1890280000 | Weidmüller | 0 | 1890280000-ND | ¥117.63389 | Similar |
| 1894190000 | Weidmüller | 0 | 1894190000-ND | ¥117.63389 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥67.15000 | ¥67.15 |
| 10 | ¥47.60200 | ¥476.02 |
| 25 | ¥41.92880 | ¥1,048.22 |
| 50 | ¥38.45880 | ¥1,922.94 |
| 100 | ¥35.63130 | ¥3,563.13 |
| 300 | ¥32.25573 | ¥9,676.72 |
| 500 | ¥31.06640 | ¥15,533.20 |
| 1,000 | ¥29.76091 | ¥29,760.91 |







