
ATBC70 | |
|---|---|
DigiKey Part Number | ATBC70-ND |
Manufacturer | |
Manufacturer Product Number | ATBC70 |
Description | TERM BLK 2POS BEIGE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2 Position Terminal Block Beige Bus Bar - Terminals 98.0mm |
Category | Termination Style Bolt and Nut |
Manufacturer Amphenol PCD Shenzhen | Current - UL 250 A |
Series | Voltage - UL 600 V |
Packaging Tray | Wire Gauge or Range - AWG 2/0-8 AWG |
Part Status Active | Wire Gauge or Range - mm² 35-70mm² |
Type Bus Bar - Terminals | Housing Color Beige |
Mounting Type DIN Rail | Height (Max) 1.929" (49.00mm) |
Number of Positions 2 | Material - Insulation Melamine |
Number of Levels 1 | Stripping Length 26mm |
Terminal - Width 98.0mm | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 100 | ¥115.56580 | ¥11,556.58 |


