



TJS-105 | |
|---|---|
DigiKey Part Number | 1967-1077-ND |
Manufacturer | |
Manufacturer Product Number | TJS-105 |
Description | TELEPHONE JACK SWITCH 5 CONDUCTO |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Phone Jack 5 Conductor (TRRRS) Connector Solder |
Datasheet | Datasheet |
Category | Mounting Type Panel Mount |
Mfr | Termination Solder |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Mating Length/Depth 0.901" (22.89mm) |
Connector Type Phone Jack | Contact Material - Plating Nickel |
Gender Female | Body Color Black |
Signal Lines 5 Conductor (TRRRS) | Includes 13 pcs - 1 Connector, 1 Clip, 1 Crimp Sleeve, 4 Screws, 2 pc Shell, 4 Washers |
Number of Positions/Contacts 5 Conductors, 5 Contacts | Housing Material Plastic |
Internal Switch(s) Single Switch | Contact Material Beryllium Copper |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,362.89000 | ¥1,362.89 |
| 10 | ¥1,158.55200 | ¥11,585.52 |
| 25 | ¥1,086.09120 | ¥27,152.28 |
| 50 | ¥1,034.32780 | ¥51,716.39 |



