
AP-126/2-1 | |
|---|---|
DigiKey Part Number | 1967-1021-ND |
Manufacturer | |
Manufacturer Product Number | AP-126/2-1 |
Description | CONN PLUG FMALE 6POS GOLD CRIMP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Plug, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Shell Material Polyamide (PA), Nylon, Glass Filled and Stainless Steel |
Mfr | Contact Finish - Mating Gold |
Series | Color Black |
Packaging Bulk | Current Rating (Amps) 0.5A |
Part Status Active | Voltage Rating 60V |
Connector Type | Cable Opening 0.185" (4.70mm) |
Number of Positions 6 | Operating Temperature -55°C ~ 85°C |
Qualification MIL-DTL-55116 | Backshell Material, Plating Aluminum, Anodized |
Mounting Type Free Hanging (In-Line) | Contact Material Brass |
Termination Crimp | Insert Material Diallyl Phthalate (DAP) |
Fastening Type Bayonet Lock | Applications Audio, Military, Video |
Orientation Keyed | Base Product Number |
Primary Material Plastic |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥309.14000 | ¥309.14 |
| 10 | ¥262.74800 | ¥2,627.48 |
| 25 | ¥246.30000 | ¥6,157.50 |
| 50 | ¥234.54840 | ¥11,727.42 |
| 100 | ¥223.36280 | ¥22,336.28 |
| 250 | ¥209.39632 | ¥52,349.08 |


