Similar

SDB-37PFFS-SL7001 | |
|---|---|
DigiKey Part Number | SDB-37PFFS-SL7001-ND |
Manufacturer | |
Manufacturer Product Number | SDB-37PFFS-SL7001 |
Description | CONN D-SUB RCPT 37POS PNL MNT |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 37 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Category | Termination Solder Cup |
Mfr | Shell Material, Finish Steel, Nickel Plated |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Style | Current Rating (Amps) 5A |
Connector Type Receptacle, Female Sockets | Features Shielded |
Number of Positions | Color Black |
Number of Rows 2 | Dielectric Material Polybutylene Terephthalate (PBT) |
Mounting Type | Wire Gauge 22-26 AWG |
Shell Size, Connector Layout 4 (DC, C) | Contact Material Copper Alloy |
Contact Type Signal | Operating Temperature -40°C ~ 105°C |
Flange Feature Mating Side, Female Screwlock (4-40) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SDF-S37-203L011 | NorComp Inc. | 13 | 37-SDF-S37-203L011-ND | ¥147.12000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥229.91000 | ¥229.91 |
| 10 | ¥195.39500 | ¥1,953.95 |
| 30 | ¥180.82333 | ¥5,424.70 |
| 50 | ¥174.42420 | ¥8,721.21 |
| 100 | ¥166.10540 | ¥16,610.54 |
| 250 | ¥155.71676 | ¥38,929.19 |
| 500 | ¥148.29542 | ¥74,147.71 |






