
SDB-09PMMP-SA8001 | |
|---|---|
DigiKey Part Number | SDB-09PMMP-SA8001-ND |
Manufacturer | |
Manufacturer Product Number | SDB-09PMMP-SA8001 |
Description | CONN D-SUB PLG 9POS PNL MNT SLDR |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
Category | Termination Solder |
Mfr | Shell Material, Finish Steel, Nickel Plated |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Ingress Protection IP68 - Dust Tight, Waterproof |
Connector Style | Current Rating (Amps) 5A |
Connector Type Plug, Male Pins | Features Board Lock, Grounding Indents, Shielded |
Number of Positions | Color Black |
Number of Rows 2 | Dielectric Material Polybutylene Terephthalate (PBT) |
Mounting Type | Contact Material Copper Alloy |
Shell Size, Connector Layout 1 (DE, E) | Operating Temperature -40°C ~ 105°C |
Contact Type Signal | Base Product Number |
Flange Feature Mating Side, Female Screwlock (4-40) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| WPSD9P | L-com | 49 | 5073-WPSD9P-ND | ¥414.66000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥91.88000 | ¥91.88 |
| 10 | ¥78.06000 | ¥780.60 |
| 30 | ¥72.23300 | ¥2,166.99 |
| 50 | ¥69.67480 | ¥3,483.74 |
| 100 | ¥66.34940 | ¥6,634.94 |
| 250 | ¥62.19732 | ¥15,549.33 |
| 500 | ¥59.23136 | ¥29,615.68 |
| 1,000 | ¥56.40766 | ¥56,407.66 |




