
RCP5SM-SPG06M-SL7B20 | |
|---|---|
DigiKey Part Number | 1754-RCP5SM-SPG06M-SL7B20-ND |
Manufacturer | |
Manufacturer Product Number | RCP5SM-SPG06M-SL7B20 |
Description | RJ45, MIDDLE SIZE, 1.5A, OVERMOL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 65.62' (20.00m) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Amphenol LTW | Length 65.62' (20.00m) |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Black |
Cable Type Round Cable | Features Circular Threaded Coupling |
Connector Type Plug to Plug | Style Cat5e, Industrial Environments - IP67 |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥475.77000 | ¥475.77 |
| 10 | ¥404.41100 | ¥4,044.11 |
| 25 | ¥379.10000 | ¥9,477.50 |
| 50 | ¥361.02000 | ¥18,051.00 |
| 100 | ¥343.81020 | ¥34,381.02 |
| 250 | ¥322.31584 | ¥80,578.96 |







