
MSXS-08PFFP-SH7003 | |
|---|---|
DigiKey Part Number | 1754-MSXS-08PFFP-SH7003-ND |
Manufacturer | |
Manufacturer Product Number | MSXS-08PFFP-SH7003 |
Description | M SERIES, M12, X CODE, METAL, 0. |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Receptacle, Female Sockets Solder |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Metal |
Series | Contact Finish - Mating Gold |
Packaging Bag | Color Silver |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Type | Features Board Guide |
Number of Positions 8 | Shielding |
Shell Size - Insert M12-8 | Current Rating (Amps) 0.5A |
Mounting Type Panel Mount, Through Hole | Voltage Rating 50VAC, 60VDC |
Mounting Feature Bulkhead - Front Side Nut | Operating Temperature -40°C ~ 105°C |
Termination Solder | Contact Material Copper Alloy |
Fastening Type Threaded | Insert Material Thermoplastic |
Orientation X |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥96.92000 | ¥96.92 |
| 10 | ¥82.34400 | ¥823.44 |
| 25 | ¥77.18560 | ¥1,929.64 |
| 50 | ¥73.50040 | ¥3,675.02 |
| 100 | ¥69.99150 | ¥6,999.15 |
| 250 | ¥65.61216 | ¥16,403.04 |
| 500 | ¥62.48346 | ¥31,241.73 |
| 1,000 | ¥59.50461 | ¥59,504.61 |


