8 Position Circular Connector Receptacle, Female Sockets Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSXS-08PFFP-SF7002

DigiKey Part Number
1754-MSXS-08PFFP-SF7002-ND
Manufacturer
Manufacturer Product Number
MSXS-08PFFP-SF7002
Description
M SERIES, M12, X CODE, METAL, 0.
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
8 Position Circular Connector Receptacle, Female Sockets Solder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Primary Material
Metal
Mfr
Shell Material
Copper Alloy
Series
Shell Finish
Nickel
Packaging
Bag
Contact Finish - Mating
Gold
Part Status
Active
Color
Silver
Connector Type
Ingress Protection
IP67 - Dust Tight, Waterproof
Number of Positions
8
Features
Board Guide
Shell Size - Insert
M12-8
Shielding
Mounting Type
Panel Mount, Through Hole
Current Rating (Amps)
0.5A
Mounting Feature
Bulkhead - Front Side Nut
Voltage Rating
50VAC, 60VDC
Termination
Solder
Operating Temperature
-40°C ~ 105°C
Fastening Type
Threaded
Contact Material
Copper Alloy
Orientation
X
Insert Material
Thermoplastic
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥80.88000¥80.88
10¥68.72400¥687.24
25¥64.41320¥1,610.33
50¥61.33860¥3,066.93
100¥58.41020¥5,841.02
250¥54.75532¥13,688.83
500¥52.14398¥26,071.99
1,000¥49.65794¥49,657.94
Manufacturers Standard Package