Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MSDS-04PMMJ-SF8A03 | |
|---|---|
DigiKey Part Number | 1754-MSDS-04PMMJ-SF8A03-ND |
Manufacturer | |
Manufacturer Product Number | MSDS-04PMMJ-SF8A03 |
Description | M SERIES, M12, D CODE, METAL, 3A |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Circular 08 pos Male to RJ45, 8p8c 9.84' (3.00m) |
Datasheet | Datasheet |
Category | Connector Type Circular 08 pos Male to RJ45, 8p8c |
Manufacturer Amphenol LTW | Length 9.84' (3.00m) |
Series | Cable Type Round |
Packaging Bulk | Color Black |
Part Status Active | Shielding Shielded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MSXS08ML-SPBML-PX003 | Amphenol LTW | 0 | 1754-MSXS08ML-SPBML-PX003-ND | ¥342.01600 | Parametric Equivalent |
| 09488223756030 | HARTING | 9 | 1195-09488223756030-ND | ¥720.65000 | Parametric Equivalent |
| 09488223757030 | HARTING | 0 | 1195-09488223757030-ND | ¥618.74500 | Parametric Equivalent |
| 09489323757030 | HARTING | 0 | 09489323757030-ND | ¥561.64900 | Parametric Equivalent |
| 0948C592756030 | HARTING | 0 | 1195-0948C592756030-ND | ¥545.46200 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 10 | ¥216.73900 | ¥2,167.39 |











