
MSDS-04PFFR-SF7003 | |
|---|---|
DigiKey Part Number | MSDS-04PFFR-SF7003-ND |
Manufacturer | |
Manufacturer Product Number | MSDS-04PFFR-SF7003 |
Description | M12 RA DCODE MATED IP SHIELDED |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Plug, Female Sockets Solder |
Datasheet | Datasheet |
Category | Shell Material Zinc Die Cast |
Mfr | Shell Finish Nickel |
Series | Contact Finish - Mating Gold |
Packaging Tray | Color Silver |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Type | Features Board Guide, Board Lock |
Number of Positions 4 | Shielding |
Shell Size - Insert M12-4 | Current Rating (Amps) 4A |
Mounting Type Panel Mount, Through Hole, Right Angle | Voltage Rating 250V |
Mounting Feature Bulkhead - Front Side Nut | Operating Temperature -40°C ~ 105°C |
Termination Solder | Contact Material Copper Alloy |
Fastening Type Threaded | Insert Material Polybutylene Terephthalate (PBT), Polycarbonate (PC) |
Orientation D | Base Product Number |
Primary Material Metal |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥64.67000 | ¥64.67 |
| 10 | ¥54.97900 | ¥549.79 |
| 45 | ¥49.43978 | ¥2,224.79 |
| 90 | ¥47.07922 | ¥4,237.13 |
| 135 | ¥45.75148 | ¥6,176.45 |
| 270 | ¥43.56848 | ¥11,763.49 |
| 540 | ¥41.49043 | ¥22,404.83 |
| 1,035 | ¥39.63062 | ¥41,017.69 |










