
MSAS-12PMMS-SF8002 | |
|---|---|
DigiKey Part Number | 1754-MSAS-12PMMS-SF8002-ND |
Manufacturer | |
Manufacturer Product Number | MSAS-12PMMS-SF8002 |
Description | M SERIES, M12, 1.5A, 12 PINS, RE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 12 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Primary Material Plastic |
Mfr | Shell Material Polyamide (PA), Nylon, Glass Filled |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Color Black |
Part Status Active | Ingress Protection IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Connector Type | Shielding |
Number of Positions 12 | Current Rating (Amps) 1.5A |
Shell Size - Insert M12-12 | Voltage Rating 30VAC/DC |
Mounting Type Panel Mount | Operating Temperature -40°C ~ 105°C |
Mounting Feature Bulkhead - Front Side Nut | Contact Material Copper Alloy |
Termination Solder Cup | Insert Material Polyamide (PA), Nylon, Glass Filled |
Fastening Type Threaded | Base Product Number |
Orientation A |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥94.94000 | ¥94.94 |
| 10 | ¥80.69000 | ¥806.90 |
| 100 | ¥68.58390 | ¥6,858.39 |
| 1,000 | ¥58.30769 | ¥58,307.69 |



