12 Position Circular Connector Receptacle, Male Pins Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSAS-12PMMP-SF8002

DigiKey Part Number
MSAS-12PMMP-SF8002-ND
Manufacturer
Manufacturer Product Number
MSAS-12PMMP-SF8002
Description
M12 PANEL PCB SHIELD CONN
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
12 Position Circular Connector Receptacle, Male Pins Solder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Material
Zinc Alloy
Mfr
Shell Finish
Nickel
Series
Contact Finish - Mating
Gold
Packaging
Bulk
Color
Silver
Part Status
Active
Ingress Protection
IP68/IP69K - Dust Tight, Water Resistant, Waterproof
Connector Type
Features
Ground
Number of Positions
12
Shielding
Shell Size - Insert
M12-12
Current Rating (Amps)
1.5A
Mounting Type
Panel Mount, Through Hole
Voltage Rating
30V
Mounting Feature
Bulkhead - Front Side Nut
Operating Temperature
-40°C ~ 105°C
Termination
Solder
Contact Material
Copper Alloy
Fastening Type
Threaded
Insert Material
Polyamide (PA), Nylon, Glass Filled
Orientation
A
Base Product Number
Primary Material
Metal
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥114.29000¥114.29
10¥97.11500¥971.15
30¥89.87000¥2,696.10
50¥86.68780¥4,334.39
100¥82.55030¥8,255.03
250¥77.38532¥19,346.33
500¥73.69560¥36,847.80
1,000¥70.18275¥70,182.75
Manufacturers Standard Package