
MSAS-08PMMR-SF7003 | |
|---|---|
DigiKey Part Number | MSAS-08PMMR-SF7003-ND |
Manufacturer | |
Manufacturer Product Number | MSAS-08PMMR-SF7003 |
Description | CONN M12 RA MALE 8PIN SHIELD M12 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Receptacle, Male Pins Solder |
Datasheet | Datasheet |
Category | Shell Material Zinc Alloy |
Mfr | Shell Finish Nickel |
Series | Contact Finish - Mating Gold |
Packaging Tray | Color Silver |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Type | Features Board Guide, Board Lock |
Number of Positions 8 | Shielding |
Shell Size - Insert M12-8 | Current Rating (Amps) 2A |
Mounting Type Panel Mount, Through Hole, Right Angle | Voltage Rating 30V |
Mounting Feature Bulkhead - Front Side Nut | Operating Temperature -40°C ~ 105°C |
Termination Solder | Contact Material Copper Alloy |
Fastening Type Threaded | Insert Material Polybutylene Terephthalate (PBT), Polycarbonate (PC) |
Orientation A | Base Product Number |
Primary Material Metal |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥78.73000 | ¥78.73 |
| 10 | ¥66.87900 | ¥668.79 |
| 45 | ¥60.14489 | ¥2,706.52 |
| 90 | ¥57.27344 | ¥5,154.61 |
| 135 | ¥55.65830 | ¥7,513.87 |
| 270 | ¥53.00304 | ¥14,310.82 |
| 540 | ¥50.47515 | ¥27,256.58 |
| 1,035 | ¥48.21312 | ¥49,900.58 |











