8 Position Circular Connector Plug, Female Sockets Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSAS-08PFFP-SF8002

DigiKey Part Number
MSAS-08PFFP-SF8002-ND
Manufacturer
Manufacturer Product Number
MSAS-08PFFP-SF8002
Description
M12 PANEL PCB CONN
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
8 Position Circular Connector Plug, Female Sockets Solder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Material
Zinc Alloy
Mfr
Shell Finish
Nickel
Series
Contact Finish - Mating
Gold
Packaging
Bulk
Color
Silver
Part Status
Active
Ingress Protection
IP68/IP69K - Dust Tight, Water Resistant, Waterproof
Connector Type
Features
Ground
Number of Positions
8
Shielding
Shell Size - Insert
M12-8
Current Rating (Amps)
2A
Mounting Type
Panel Mount, Through Hole
Voltage Rating
30V
Mounting Feature
Bulkhead - Front Side Nut
Operating Temperature
-40°C ~ 105°C
Termination
Solder
Contact Material
Copper Alloy
Fastening Type
Threaded
Insert Material
Polyamide (PA), Nylon, Glass Filled
Orientation
A
Base Product Number
Primary Material
Metal
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥93.95000¥93.95
10¥79.85500¥798.55
30¥73.89800¥2,216.94
50¥71.28080¥3,564.04
100¥67.87930¥6,787.93
250¥63.63168¥15,907.92
500¥60.59690¥30,298.45
1,000¥57.70845¥57,708.45
Manufacturers Standard Package