Cable Assembly Circular 08 pos Female to RJ45, 8p8c 3.28' (1.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSAS-08PFFJ-SF8C01

DigiKey Part Number
1754-MSAS-08PFFJ-SF8C01-ND
Manufacturer
Manufacturer Product Number
MSAS-08PFFJ-SF8C01
Description
M SERIES, M12, A CODE, METAL, 2A
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Cable Assembly Circular 08 pos Female to RJ45, 8p8c 3.28' (1.00m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Connector Type
Circular 08 pos Female to RJ45, 8p8c
Manufacturer
Amphenol LTW
Length
3.28' (1.00m)
Series
Cable Type
Round
Packaging
Bag
Color
Black
Part Status
Active
Shielding
Unshielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥211.71000¥211.71
10¥179.96300¥1,799.63
25¥168.69800¥4,217.45
50¥160.64800¥8,032.40
100¥152.98420¥15,298.42
250¥143.41664¥35,854.16
500¥136.58098¥68,290.49
Manufacturers Standard Package