



M8AS-06PFFP-SF8001 | |
|---|---|
DigiKey Part Number | 1754-M8AS-06PFFP-SF8001-ND |
Manufacturer | |
Manufacturer Product Number | M8AS-06PFFP-SF8001 |
Description | M SERIES, GUIDED M8, 1.5A, 06 PI |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Receptacle, Female Sockets Solder |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Zinc Alloy |
Series | Shell Finish Nickel |
Packaging Bulk | Contact Finish - Mating Gold |
Part Status Active | Color Silver |
Connector Type | Ingress Protection IP68 - Dust Tight, Waterproof |
Number of Positions 6 | Shielding |
Shell Size - Insert M8-6 | Current Rating (Amps) 1.5A |
Mounting Type Panel Mount, Through Hole | Voltage Rating 30V |
Mounting Feature Bulkhead - Front Side Nut | Operating Temperature -40°C ~ 105°C |
Termination Solder | Contact Material Copper Alloy |
Fastening Type Threaded | Base Product Number |
Orientation S |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥97.59000 | ¥97.59 |
| 10 | ¥82.89800 | ¥828.98 |
| 100 | ¥70.46040 | ¥7,046.04 |
| 1,000 | ¥59.90322 | ¥59,903.22 |


