3 Position Circular Connector Plug, Female Sockets Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M8AS-03PFFR-SF8001

DigiKey Part Number
M8AS-03PFFR-SF8001-ND
Manufacturer
Manufacturer Product Number
M8AS-03PFFR-SF8001
Description
M8 PANEL 90 PCB CONN
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
3 Position Circular Connector Plug, Female Sockets Solder
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Material
Metal
Mfr
Shell Finish
Nickel
Series
Contact Finish - Mating
Gold
Packaging
Bulk
Color
Silver
Part Status
Active
Ingress Protection
IP68 - Dust Tight, Waterproof
Connector Type
Features
Board Lock, Ground
Number of Positions
3
Shielding
Shell Size - Insert
M8-3
Current Rating (Amps)
3A
Mounting Type
Panel Mount, Through Hole, Right Angle
Voltage Rating
60V
Mounting Feature
Bulkhead - Front Side Nut
Operating Temperature
-20°C ~ 85°C
Termination
Solder
Contact Material
Copper Alloy
Fastening Type
Threaded
Insert Material
Polyamide (PA), Nylon, Glass Filled
Orientation
A
Base Product Number
Primary Material
Metal
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥88.41000¥88.41
10¥75.14100¥751.41
30¥69.53400¥2,086.02
50¥67.07300¥3,353.65
100¥63.87080¥6,387.08
250¥59.87444¥14,968.61
500¥57.01882¥28,509.41
1,000¥54.30080¥54,300.80
Manufacturers Standard Package