
M12A08ML-12AFR-SBA05 | |
|---|---|
DigiKey Part Number | 1754-1712-ND |
Manufacturer | |
Manufacturer Product Number | M12A08ML-12AFR-SBA05 |
Description | CBL 8POS RCPT TO PLUG RA 1.64' |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 1.64' (500.00mm) |
Datasheet | Datasheet |
Category | 2nd Connector Number of Positions 8 |
Manufacturer Amphenol LTW | 2nd Connector Number of Positions Loaded All |
Series | 2nd Connector Shell Size - Insert M12 |
Packaging Bag | 2nd Connector Orientation A |
Part Status Active | 2nd Connector Mounting Type Free Hanging (In-Line) |
1st Connector Type Receptacle | Length 1.64' (500.00mm) |
1st Connector Gender Male Pins | Assembly Configuration Standard |
1st Connector Number of Positions 8 | Cable Type Round |
1st Connector Number of Positions Loaded All | Cable Material Polyurethane (PUR) |
1st Connector Shell Size - Insert M12 | Color Black |
1st Connector Orientation A | Shielding Unshielded |
1st Connector Mounting Type Free Hanging (In-Line) | Ingress Protection IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
2nd Connector Type Plug, Right Angle | Usage Industrial Environments |
2nd Connector Gender Female Sockets | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥148.78000 | ¥148.78 |
| 10 | ¥126.40700 | ¥1,264.07 |
| 25 | ¥118.48920 | ¥2,962.23 |
| 50 | ¥112.83420 | ¥5,641.71 |
| 100 | ¥107.45040 | ¥10,745.04 |
| 250 | ¥100.72920 | ¥25,182.30 |
| 500 | ¥95.92666 | ¥47,963.33 |


