Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

M12A05ML-12AML-SDA05 | |
|---|---|
DigiKey Part Number | 1754-1674-ND |
Manufacturer | |
Manufacturer Product Number | M12A05ML-12AML-SDA05 |
Description | CIRC CBL 5POS RCPT TO RCPT 1.64' |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 1.64' (500.00mm) |
Datasheet | Datasheet |
Category | 2nd Connector Number of Positions 5 |
Manufacturer Amphenol LTW | 2nd Connector Number of Positions Loaded All |
Series | 2nd Connector Shell Size - Insert M12 |
Packaging Bag | 2nd Connector Orientation A |
Part Status Active | 2nd Connector Mounting Type Free Hanging (In-Line) |
1st Connector Type Receptacle | Length 1.64' (500.00mm) |
1st Connector Gender Male Pins | Assembly Configuration Standard |
1st Connector Number of Positions 5 | Cable Type Round |
1st Connector Number of Positions Loaded All | Cable Material Polyvinyl Chloride (PVC) |
1st Connector Shell Size - Insert M12 | Color Black |
1st Connector Orientation A | Shielding Unshielded |
1st Connector Mounting Type Free Hanging (In-Line) | Ingress Protection IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
2nd Connector Type Receptacle | Usage Industrial Environments |
2nd Connector Gender Male Pins | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M12A05ML-12AML-SBA05 | Amphenol LTW | 0 | 1754-1671-ND | ¥107.26000 | Parametric Equivalent |
| MSAP05ML-SAPML-SBA05 | Amphenol LTW | 1 | 1754-1878-ND | ¥99.57000 | Parametric Equivalent |
| MSAP05ML-SAPML-SDA05 | Amphenol LTW | 0 | 1754-1879-ND | ¥98.33000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥102.15000 | ¥102.15 |
| 10 | ¥86.80700 | ¥868.07 |
| 25 | ¥81.37080 | ¥2,034.27 |
| 50 | ¥77.48500 | ¥3,874.25 |
| 100 | ¥73.78760 | ¥7,378.76 |
| 250 | ¥70.36040 | ¥17,590.10 |




