Parametric Equivalent

M12A-10PFFS-SF8002 | |
|---|---|
DigiKey Part Number | M12A-10PFFS-SF8002-ND |
Manufacturer | |
Manufacturer Product Number | M12A-10PFFS-SF8002 |
Description | M12 PANEL SOLDER CONN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Zinc Alloy |
Series | Shell Finish Nickel |
Packaging Bulk | Contact Finish - Mating Gold |
Part Status Active | Color Silver |
Connector Type | Ingress Protection IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Number of Positions 10 | Shielding |
Shell Size - Insert M12-10 | Current Rating (Amps) 1.5A |
Mounting Type Panel Mount | Voltage Rating 30VAC/DC |
Mounting Feature Bulkhead - Front Side Nut | Operating Temperature -40°C ~ 105°C |
Termination Solder Cup | Contact Material Copper Alloy |
Fastening Type Threaded | Insert Material Polyamide (PA), Nylon, Glass Filled |
Orientation A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M12A-10PFFS-SF8001 | Amphenol LTW | 0 | M12A-10PFFS-SF8001-ND | ¥103.87000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥104.78000 | ¥104.78 |
| 10 | ¥89.07600 | ¥890.76 |
| 30 | ¥82.42700 | ¥2,472.81 |
| 50 | ¥79.50780 | ¥3,975.39 |
| 100 | ¥75.71430 | ¥7,571.43 |
| 250 | ¥70.97640 | ¥17,744.10 |
| 500 | ¥67.59200 | ¥33,796.00 |
| 1,000 | ¥64.36993 | ¥64,369.93 |




