
M12A-08PFFP-SF8002 | |
|---|---|
DigiKey Part Number | 1754-M12A-08PFFP-SF8002-ND |
Manufacturer | |
Manufacturer Product Number | M12A-08PFFP-SF8002 |
Description | CONN RCPT FMALE 8POS GOLD SOLDER |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Receptacle, Female Sockets Solder |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Zinc Alloy |
Series | Shell Finish Nickel |
Packaging Bulk | Contact Finish - Mating Gold |
Part Status Active | Color Silver |
Connector Type | Ingress Protection IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Number of Positions 8 | Shielding |
Shell Size - Insert M12-8 | Current Rating (Amps) 2A |
Mounting Type Panel Mount, Through Hole | Voltage Rating 30VAC/DC |
Mounting Feature Bulkhead - Front Side Nut | Operating Temperature -40°C ~ 105°C |
Termination Solder | Contact Material Copper Alloy |
Fastening Type Threaded | Insert Material Polyamide (PA), Nylon, Glass Filled |
Orientation A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M12A-08PFFP-SF8001 | Amphenol LTW | 723 | 1754-M12A-08PFFP-SF8001-ND | ¥77.17000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥72.11000 | ¥72.11 |
| 10 | ¥61.24800 | ¥612.48 |
| 30 | ¥56.67700 | ¥1,700.31 |
| 50 | ¥54.66800 | ¥2,733.40 |
| 100 | ¥52.05880 | ¥5,205.88 |
| 250 | ¥48.80092 | ¥12,200.23 |
| 500 | ¥46.47324 | ¥23,236.62 |
| 1,000 | ¥44.25755 | ¥44,257.55 |






