Parametric Equivalent

HP-19AMMM-QL7A01 | |
|---|---|
DigiKey Part Number | HP-19AMMM-QL7A01-ND |
Manufacturer | |
Manufacturer Product Number | HP-19AMMM-QL7A01 |
Description | CABLE HDMI-A M TO CABLE 1M |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 3.3' (1.00m) |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer Amphenol LTW | 2nd Connector Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Cable Type Round |
Part Status Active | Color Black |
1st Connector Type HDMI-A Male | Usage High Definition Multimedia Interface |
2nd Connector Type Cable | Base Product Number |
Length 3.3' (1.00m) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HP-19AFMM-SL7A01 | Amphenol LTW | 0 | HP-19AFMM-SL7A01-ND | ¥285.60000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 10 | ¥179.06200 | ¥1,790.62 |


