
HDB-44AMMM-SL7A01 | |
|---|---|
DigiKey Part Number | HDB-44AMMM-SL7A01-ND |
Manufacturer | |
Manufacturer Product Number | HDB-44AMMM-SL7A01 |
Description | CABLE ASSY HD44 SHLD BLACK 1M |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly HD44 Black, Individual (Round) 3.28' (1.00m) Plug, Male Pins to Individual Wire Leads Shielded |
Datasheet | Datasheet |
Category | Number of Positions 44 |
Manufacturer Amphenol LTW | Length 3.28' (1.00m) |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Black, Individual (Round) |
1st Connector Plug, Male Pins | Contact Finish Gold |
2nd Connector Individual Wire Leads | Base Product Number |
Type HD44 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥277.38000 | ¥277.38 |
| 10 | ¥235.72000 | ¥2,357.20 |
| 30 | ¥218.14033 | ¥6,544.21 |
| 50 | ¥210.42180 | ¥10,521.09 |
| 100 | ¥200.38700 | ¥20,038.70 |
| 250 | ¥187.85560 | ¥46,963.90 |



