
HDB-26AMMM-SL7A02 | |
|---|---|
DigiKey Part Number | HDB-26AMMM-SL7A02-ND |
Manufacturer | |
Manufacturer Product Number | HDB-26AMMM-SL7A02 |
Description | CABLE ASSY HD26 SHLD BLACK 2M |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly HD26 Black, Individual (Round) 6.56' (2.00m) Plug, Male Pins to Individual Wire Leads Shielded |
Datasheet | Datasheet |
Category | Number of Positions 26 |
Manufacturer Amphenol LTW | Length 6.56' (2.00m) |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Black, Individual (Round) |
1st Connector Plug, Male Pins | Contact Finish Gold |
2nd Connector Individual Wire Leads | Base Product Number |
Type HD26 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥232.72000 | ¥232.72 |
| 10 | ¥197.81000 | ¥1,978.10 |
| 30 | ¥183.05900 | ¥5,491.77 |
| 50 | ¥176.57940 | ¥8,828.97 |
| 100 | ¥168.15710 | ¥16,815.71 |
| 250 | ¥157.64100 | ¥39,410.25 |
| 500 | ¥150.12772 | ¥75,063.86 |




