
CBD-08AFMM-QL8F01 | |
|---|---|
DigiKey Part Number | 1754-1175-ND |
Manufacturer | |
Manufacturer Product Number | CBD-08AFMM-QL8F01 |
Description | CIRC CBL 8POS RCPT TO WIRE 3.28' |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Shielded 3.28' (1.00m) |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer Amphenol LTW | 2nd Connector Type Wire Leads |
Series | Length 3.28' (1.00m) |
Packaging Bag | Assembly Configuration Standard |
Part Status Active | Cable Type Round |
1st Connector Type Receptacle | Cable Material Polyvinyl Chloride (PVC) |
1st Connector Gender Male Pins | Color Black |
1st Connector Number of Positions 8 (5 + 2 Power + PE) | Shielding Shielded |
1st Connector Number of Positions Loaded All | Ingress Protection IP68 - Dust Tight, Waterproof; NMEA 2000 |
1st Connector Shell Size - Insert C | Usage Industrial Environments |
1st Connector Orientation Keyed | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥221.55000 | ¥221.55 |
| 10 | ¥188.31600 | ¥1,883.16 |
| 25 | ¥176.52160 | ¥4,413.04 |
| 50 | ¥168.09920 | ¥8,404.96 |
| 100 | ¥160.08150 | ¥16,008.15 |
| 250 | ¥150.07068 | ¥37,517.67 |
| 500 | ¥142.91778 | ¥71,458.89 |



