
CAP-WBDMSMA2 | |
|---|---|
DigiKey Part Number | 1754-CAP-WBDMSMA2-ND |
Manufacturer | |
Manufacturer Product Number | CAP-WBDMSMA2 |
Description | M SERIES, ACCESSORY, WATERPROOF |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover) M12 Silver |
Datasheet | Datasheet |
Category | For Use With/Related Products Male Receptacle |
Manufacturer Amphenol LTW | Shell Size - Insert M12 |
Series | Material Copper Alloy |
Packaging Bulk | Features Waterproof |
Part Status Active | Color Silver |
Accessory Type Cap (Cover) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥23.18000 | ¥23.18 |
| 10 | ¥19.67400 | ¥196.74 |
| 25 | ¥18.44080 | ¥461.02 |
| 50 | ¥17.55900 | ¥877.95 |
| 100 | ¥16.72000 | ¥1,672.00 |
| 250 | ¥15.67292 | ¥3,918.23 |
| 500 | ¥14.92478 | ¥7,462.39 |
| 1,000 | ¥14.21251 | ¥14,212.51 |
| 2,500 | ¥13.32333 | ¥33,308.33 |




