
SLPRBBPSR | |
|---|---|
DigiKey Part Number | 965-SLPRBBPSR-ND |
Manufacturer | |
Manufacturer Product Number | SLPRBBPSR |
Description | SURLOK PLUS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Terminal Receptacle, Male Pin Connector Busbar |
Datasheet | Datasheet |
EDA/CAD Models | SLPRBBPSR Models |
Category | Part Status Active |
Manufacturer Amphenol Industrial Operations | Terminal Type Receptacle, Male Pin |
Series | Termination Busbar |
Packaging Bag | Color Red |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥108.59000 | ¥108.59 |
| 10 | ¥92.29300 | ¥922.93 |
| 25 | ¥86.51400 | ¥2,162.85 |
| 50 | ¥82.38240 | ¥4,119.12 |
| 100 | ¥78.45080 | ¥7,845.08 |
| 250 | ¥73.54244 | ¥18,385.61 |
| 500 | ¥70.03596 | ¥35,017.98 |
| 1,000 | ¥66.69702 | ¥66,697.02 |








