
SLPIRC50CPSB2 | |
|---|---|
DigiKey Part Number | SLPIRC50CPSB2-ND |
Manufacturer | |
Manufacturer Product Number | SLPIRC50CPSB2 |
Description | 10.3MM SURLOK PLUS RECEPTACLE PA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Terminal Receptacle, Male Pin Connector Crimp 1/0 AWG |
Datasheet | Datasheet |
Category | Terminal Type Receptacle, Male Pin |
Manufacturer Amphenol Industrial Operations | Termination Crimp |
Series | Wire Gauge 1/0 AWG |
Packaging Bulk | Color Black |
Part Status Active | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥184.09000 | ¥184.09 |
| 10 | ¥156.44400 | ¥1,564.44 |
| 25 | ¥146.64680 | ¥3,666.17 |
| 50 | ¥139.64880 | ¥6,982.44 |
| 100 | ¥132.98730 | ¥13,298.73 |
| 250 | ¥124.66856 | ¥31,167.14 |
| 500 | ¥118.72638 | ¥59,363.19 |




