
SLPHPM10BSB2 | |
|---|---|
DigiKey Part Number | 965-SLPHPM10BSB2-ND |
Manufacturer | |
Manufacturer Product Number | SLPHPM10BSB2 |
Description | 3.6MM SURLOK PLUS, PLUG, RIGHT A |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Terminal Plug, Female Socket Connector Crimp 8 AWG |
Datasheet | Datasheet |
Category | Terminal Type Plug, Female Socket |
Manufacturer Amphenol Industrial Operations | Termination Crimp |
Series | Wire Gauge 8 AWG |
Packaging Bulk | Color Black |
Part Status Active |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥90.31000 | ¥90.31 |
| 10 | ¥76.72100 | ¥767.21 |
| 25 | ¥71.91600 | ¥1,797.90 |
| 50 | ¥68.48220 | ¥3,424.11 |
| 100 | ¥65.21390 | ¥6,521.39 |
| 250 | ¥61.13216 | ¥15,283.04 |
| 500 | ¥58.21714 | ¥29,108.57 |
| 1,000 | ¥55.44164 | ¥55,441.64 |




