Cable Gland Polyamide (PA), Nylon M22x1.5 Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AIO-CSM22

DigiKey Part Number
AIO-CSM22-ND
Manufacturer
Manufacturer Product Number
AIO-CSM22
Description
CABLE GLAND 10-14MM M22 POLYAMID
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Cable Gland Polyamide (PA), Nylon M22x1.5 Black
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Thread Length
0.394" (10.00mm)
Manufacturer
Amphenol Industrial Operations
Material
Polyamide (PA), Nylon
Packaging
Bulk
Includes
Panel Nut, Sealing Nut
Part Status
Active
Color
Black
Type
Cable Gland
Ingress Protection
IP68 - Dust Tight, Waterproof
Outside Cable Diameter (Min)
0.394" (10.00mm)
Operating Temperature
-40°C ~ 100°C
Outside Cable Diameter (Max)
0.551" (14.00mm)
Base Product Number
Thread Size
M22x1.5
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 88
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥32.37000¥32.37
10¥27.48600¥274.86
25¥25.76120¥644.03
50¥24.52940¥1,226.47
100¥23.35800¥2,335.80
250¥21.89484¥5,473.71
500¥20.84996¥10,424.98
1,000¥19.85532¥19,855.32
2,500¥18.61328¥46,533.20
Manufacturers Standard Package