



AIO-CSJM18 | |
|---|---|
DigiKey Part Number | AIO-CSJM18-ND |
Manufacturer | |
Manufacturer Product Number | AIO-CSJM18 |
Description | CABLE GLAND 5-10MM M18 BRASS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Brass M18x1.5 Silver |
Datasheet | Datasheet |
Category | Thread Length 0.276" (7.00mm) |
Manufacturer Amphenol Industrial Operations | Material Brass |
Packaging Bulk | Includes Panel Nut, Sealing Nut |
Part Status Active | Color Silver |
Type Cable Gland | Ingress Protection IP68 - Dust Tight, Waterproof |
Outside Cable Diameter (Min) 0.197" (5.00mm) | Operating Temperature -40°C ~ 100°C |
Outside Cable Diameter (Max) 0.394" (10.00mm) | Base Product Number |
Thread Size M18x1.5 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥71.56000 | ¥71.56 |
| 10 | ¥60.81600 | ¥608.16 |
| 25 | ¥57.00200 | ¥1,425.05 |
| 50 | ¥54.27960 | ¥2,713.98 |
| 100 | ¥51.68840 | ¥5,168.84 |
| 300 | ¥47.83430 | ¥14,350.29 |
| 500 | ¥46.14198 | ¥23,070.99 |
| 1,000 | ¥43.94186 | ¥43,941.86 |



