37 Position D-Sub Receptacle, Female Sockets Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DCML37S500

DigiKey Part Number
DCML37S500-ND
Manufacturer
Manufacturer Product Number
DCML37S500
Description
CONN D-SUB RCPT 37POS R/A SOLDER
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
37 Position D-Sub Receptacle, Female Sockets Connector
Datasheet
 Datasheet
EDA/CAD Models
DCML37S500 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Flange Feature
Housing/Shell (M3)
Mfr
Termination
Solder
Series
Shell Material, Finish
Steel, Yellow Cadmium Plated
Packaging
Tray
Contact Finish
Gold
Part Status
Active
Material Flammability Rating
UL94 V-0
Connector Style
Current Rating (Amps)
7.5A per Contact
Connector Type
Receptacle, Female Sockets
Backset Spacing
0.406" (10.30mm)
Number of Positions
Voltage Rating
300V
Number of Rows
2
Dielectric Material
Thermoplastic
Mounting Type
Contact Material
Phosphor Bronze
Shell Size, Connector Layout
4 (DC, C)
Operating Temperature
-55°C ~ 125°C
Contact Type
Signal
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
150¥248.21680¥37,232.52
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.