
DSS1XSXXB01X | |
|---|---|
DigiKey Part Number | DSS1XSXXB01X-ND |
Manufacturer | |
Manufacturer Product Number | DSS1XSXXB01X |
Description | CONN D-SUB HOUSING RCPT 9POS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Receptacle for Female Contacts Housing D-Sub Connector 9 Position |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Amphenol CONEC | Flange Feature Housing/Shell (Unthreaded) |
Packaging Box | Shell Material, Finish Steel, Tin Plated |
Part Status Active | Shell Finish Thickness 315µin (8.00µm) |
Connector Style D-Sub | Ingress Protection IP20 |
Connector Type Receptacle for Female Contacts | Dielectric Material Polybutylene Terephthalate (PBT), Glass Filled |
Number of Positions 9 | Color Black |
Number of Rows 2 | Note Contacts Sold Separately |
Shell Size, Connector Layout 1 (DE, E) | Base Product Number |
Contact Type Signal |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 205203-3 | TE Connectivity AMP Connectors | 0 | A1031-ND | ¥12.77000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 50 | ¥67.58080 | ¥3,379.04 |


