43-01671 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


HARTING
In Stock: 0
Unit Price: ¥413.74800
Datasheet

Parametric Equivalent


HARTING
In Stock: 0
Unit Price: ¥544.33100
Datasheet
New at DigiKey
Image for 43-01671 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

43-01671

DigiKey Part Number
626-43-01671-ND
Manufacturer
Manufacturer Product Number
43-01671
Description
SAL-12B-FKH4.1-RS4.1-2/G4
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Circular Cable Assembly Shielded 6.56' (2.00m)
Product Attributes
Filter Similar Products
Category
2nd Connector Number of Positions
4
Manufacturer
Amphenol CONEC
2nd Connector Number of Positions Loaded
2
Series
2nd Connector Shell Size - Insert
M12
Packaging
Bulk
2nd Connector Orientation
B
Part Status
Active
2nd Connector Mounting Type
Free Hanging (In-Line)
1st Connector Type
Receptacle
Length
6.56' (2.00m)
1st Connector Gender
Male Pins
Assembly Configuration
Standard
1st Connector Number of Positions
4
Cable Type
Round
1st Connector Number of Positions Loaded
2
Cable Material
Thermoplastic Polyurethane (TPU)
1st Connector Shell Size - Insert
M12
Color
Violet
1st Connector Orientation
B
Shielding
Shielded
1st Connector Mounting Type
Free Hanging (In-Line)
Ingress Protection
IP67 - Dust Tight, Waterproof
2nd Connector Type
Plug
Usage
Industrial Environments
2nd Connector Gender
Female Sockets
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
21348889486020HARTING021348889486020-ND¥413.74800Parametric Equivalent
21348889487020HARTING021348889487020-ND¥544.33100Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
20¥357.72250¥7,154.45