
43-01013 | |
|---|---|
DigiKey Part Number | 626-1474-ND |
Manufacturer | |
Manufacturer Product Number | 43-01013 |
Description | CIRC CBL 5POS RCPT TO WIRE 1.64' |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 1.64' (500.00mm) |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Panel Mount |
Manufacturer Amphenol CONEC | 2nd Connector Type Wire Leads |
Series | Length 1.64' (500.00mm) |
Packaging Bag | Assembly Configuration Standard |
Part Status Active | Cable Type Individual |
1st Connector Type Receptacle | Cable Material Polyvinyl Chloride (PVC) |
1st Connector Gender Male Pins | Color Multiple |
1st Connector Number of Positions 5 | Shielding Unshielded |
1st Connector Number of Positions Loaded All | Ingress Protection IP67 - Dust Tight, Waterproof |
1st Connector Shell Size - Insert M12 | Usage Industrial Environments |
1st Connector Orientation A | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥161.10000 | ¥161.10 |
| 10 | ¥136.89300 | ¥1,368.93 |
| 25 | ¥128.31720 | ¥3,207.93 |
| 50 | ¥122.19260 | ¥6,109.63 |
| 100 | ¥116.36380 | ¥11,636.38 |
| 250 | ¥109.08424 | ¥27,271.06 |
| 500 | ¥103.88388 | ¥51,941.94 |


