Image for 43-00114 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

43-00114

DigiKey Part Number
43-00114-ND
Manufacturer
Manufacturer Product Number
43-00114
Description
CONN PLUG FMALE 5POS GOLD SCREW
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
5 Position Circular Connector Plug, Female Sockets Screw
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Finish
Nickel
Mfr
Contact Finish - Mating
Gold
Series
Color
Silver
Packaging
Bulk
Ingress Protection
IP67 - Dust Tight, Waterproof
Part Status
Active
Material Flammability Rating
UL94
Connector Type
Features
Backshell, Coupling Nut
Number of Positions
5
Shielding
Shell Size - Insert
M12-5
Voltage Rating
60V
Mounting Type
Free Hanging (In-Line)
Cable Opening
0.157" ~ 0.315" (4.00mm ~ 8.00mm)
Termination
Screw
Operating Temperature
-30°C ~ 85°C
Fastening Type
Threaded
Backshell Material, Plating
Gadolinium-Zinc, Nickel
Orientation
A
Contact Material
Copper Zinc
Primary Material
Metal
Insert Material
Polyamide (PA6), Nylon 6
Shell Material
Gadolinium-Zinc
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
40¥158.27525¥6,331.01