Parametric Equivalent
Parametric Equivalent

42-10204 | |
|---|---|
DigiKey Part Number | 42-10204-ND |
Manufacturer | |
Manufacturer Product Number | 42-10204 |
Description | CIRC CBL 4POS RCPT TO PLUG 9.84' |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 9.84' (3.00m) |
Datasheet | Datasheet |
Category | 2nd Connector Number of Positions 4 |
Manufacturer Amphenol CONEC | 2nd Connector Number of Positions Loaded All |
Series | 2nd Connector Shell Size - Insert M8 |
Packaging Bag | 2nd Connector Orientation A |
Part Status Active | 2nd Connector Mounting Type Free Hanging (In-Line) |
1st Connector Type Receptacle | Length 9.84' (3.00m) |
1st Connector Gender Male Pins | Assembly Configuration Standard |
1st Connector Number of Positions 4 | Cable Type Round |
1st Connector Number of Positions Loaded All | Cable Material Thermoplastic Polyurethane (TPU) |
1st Connector Shell Size - Insert M8 | Color Black |
1st Connector Orientation A | Shielding Unshielded |
1st Connector Mounting Type Free Hanging (In-Line) | Ingress Protection IP67 - Dust Tight, Waterproof |
2nd Connector Type Plug | Usage Industrial Environments |
2nd Connector Gender Female Sockets | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 42-10164 | Amphenol CONEC | 0 | 42-10164-ND | ¥139.23375 | Parametric Equivalent |
| 42-10826 | Amphenol CONEC | 0 | 42-10826-ND | ¥116.15040 | Parametric Equivalent |
| 42-10842 | Amphenol CONEC | 0 | 626-42-10842-ND | ¥144.54775 | Parametric Equivalent |
| 42-12257 | Amphenol CONEC | 0 | 626-42-12257-ND | ¥197.14700 | Parametric Equivalent |
| 1200878712 | Molex | 0 | 900-1200878712-ND | ¥297.25458 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 50 | ¥126.46640 | ¥6,323.32 |


