Image for 321WA4PAM99A30X is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

321WA4PAM99A30X

DigiKey Part Number
321WA4PAM99A30X-ND
Manufacturer
Manufacturer Product Number
321WA4PAM99A30X
Description
CONN D-SUB PLUG 21POS SOLDER CUP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
21 (17 + 4 Coax or Power) Position D-Sub, Combo Plug, Male Pins Connector
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Finish
Gold
Mfr
Contact Finish Thickness
Flash
Packaging
Box
Ingress Protection
IP20
Part Status
Active
Material Flammability Rating
UL94 V-0
Connector Style
Current Rating (Amps)
7.5A
Connector Type
Plug, Male Pins
Features
Grounding Indents
Number of Positions
Voltage Rating
250V
Number of Rows
2
Color
Green
Mounting Type
Contact Form
Machined
Shell Size, Connector Layout
4 (DC, C) - 21WA4
Dielectric Material
Polybutylene Terephthalate (PBT), Glass Filled
Contact Type
Signal and Coax or Power (Not Included)
Wire Gauge
20 AWG
Flange Feature
Cable Side (4-40)
Contact Material
Copper Alloy
Termination
Solder Cup
Base Product Number
Shell Material, Finish
Steel, Tin Plated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
50¥70.48840¥3,524.42