Image for 3017W2PAT99P20X is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3017W2PAT99P20X

DigiKey Part Number
3017W2PAT99P20X-ND
Manufacturer
Manufacturer Product Number
3017W2PAT99P20X
Description
CONN D-SUB PLUG 17POS R/A SOLDER
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
17 (15 + 2 Coax or Power) Position D-Sub, Combo Plug, Male Pins Connector
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Finish
Gold
Mfr
Contact Finish Thickness
Flash
Packaging
Box
Ingress Protection
IP20
Part Status
Active
Material Flammability Rating
UL94 V-0
Connector Style
Current Rating (Amps)
7.5A
Connector Type
Plug, Male Pins
Backset Spacing
0.283" (7.20mm)
Number of Positions
Features
Grounding Indents, Mounting Brackets
Number of Rows
2
Voltage Rating
250V
Mounting Type
Color
Green
Shell Size, Connector Layout
3 (DB, B) - 17W2
Contact Form
Machined
Contact Type
Signal and Coax or Power (Not Included)
Dielectric Material
Polybutylene Terephthalate (PBT), Glass Filled
Flange Feature
Mating Side (4-40)
Contact Material
Copper Alloy
Termination
Solder
Operating Temperature
-55°C ~ 125°C
Shell Material, Finish
Steel, Tin Plated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
25¥114.14920¥2,853.73
Manufacturers Standard Package