
3017W2PAT99N20X | |
|---|---|
DigiKey Part Number | 3017W2PAT99N20X-ND |
Manufacturer | |
Manufacturer Product Number | 3017W2PAT99N20X |
Description | CONN D-SUB PLUG 17POS R/A SOLDER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 17 (15 + 2 Coax or Power) Position D-Sub, Combo Plug, Male Pins Connector |
Datasheet | Datasheet |
Category | Contact Finish Gold |
Mfr | Ingress Protection IP20 |
Packaging Box | Material Flammability Rating UL94 V-0 |
Part Status Active | Current Rating (Amps) 7.5A |
Connector Style | Backset Spacing 0.283" (7.20mm) |
Connector Type Plug, Male Pins | Features Grounding Indents, Mounting Brackets |
Number of Positions | Voltage Rating 250V |
Number of Rows 2 | Color Green |
Mounting Type | Contact Form Machined |
Shell Size, Connector Layout 3 (DB, B) - 17W2 | Dielectric Material Polybutylene Terephthalate (PBT), Glass Filled |
Contact Type Signal and Coax or Power (Not Included) | Contact Material Copper Alloy |
Flange Feature Housing/Shell (4-40) | Operating Temperature -55°C ~ 125°C |
Termination Solder | Base Product Number |
Shell Material, Finish Steel, Tin Plated |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 25 | ¥108.65120 | ¥2,716.28 |



