Image for 3013W3SAM99A20X is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3013W3SAM99A20X

DigiKey Part Number
3013W3SAM99A20X-ND
Manufacturer
Manufacturer Product Number
3013W3SAM99A20X
Description
CONN D-SUB RCPT 13POS SOLDER CUP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
13 (10 + 3 Coax or Power) Position D-Sub, Combo Receptacle, Female Sockets Connector
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Finish
Gold
Mfr
Contact Finish Thickness
Flash
Packaging
Box
Ingress Protection
IP20
Part Status
Active
Material Flammability Rating
UL94 V-0
Connector Style
Current Rating (Amps)
7.5A
Connector Type
Receptacle, Female Sockets
Voltage Rating
250V
Number of Positions
Color
Green
Number of Rows
2
Contact Form
Machined
Mounting Type
Dielectric Material
Polybutylene Terephthalate (PBT), Glass Filled
Shell Size, Connector Layout
3 (DB, B) - 13C3, 13W3
Wire Gauge
20 AWG
Contact Type
Signal and Coax or Power (Not Included)
Contact Material
Copper Alloy
Flange Feature
Cable Side (M3)
Operating Temperature
-55°C ~ 125°C
Termination
Solder Cup
Base Product Number
Shell Material, Finish
Steel, Tin Plated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
50¥70.48840¥3,524.42