Image for 3007W2SAM99A20X is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3007W2SAM99A20X

DigiKey Part Number
3007W2SAM99A20X-ND
Manufacturer
Manufacturer Product Number
3007W2SAM99A20X
Description
CONN D-SUB RCPT 7POS SOLDER CUP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
7 (5 + 2 Coax or Power) Position D-Sub, Combo Receptacle, Female Sockets Connector
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder Cup
Mfr
Shell Material, Finish
Steel, Tin Plated
Packaging
Box
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
Flash
Connector Style
Material Flammability Rating
UL94 V-0
Connector Type
Receptacle, Female Sockets
Current Rating (Amps)
7.5A
Number of Positions
Voltage Rating
250V
Number of Rows
2
Color
Green
Mounting Type
Dielectric Material
Polybutylene Terephthalate (PBT), Glass Filled
Shell Size, Connector Layout
2 (DA, A) - 7W2
Wire Gauge
20 AWG
Contact Type
Signal and Coax or Power (Not Included)
Contact Material
Copper Alloy
Flange Feature
Cable Side (M3)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
25¥52.62680¥1,315.67
Manufacturers Standard Package