
17-400373 | |
|---|---|
DigiKey Part Number | 17-400373-ND |
Manufacturer | |
Manufacturer Product Number | 17-400373 |
Description | CONN RCPT FMALE 2POS GOLD CRIMP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 2 (Power) Position Circular Connector Receptacle, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Ingress Protection IP67 - Dust Tight, Waterproof |
Mfr | Material Flammability Rating UL94 V-0 |
Series | Features Backshell, Strain Relief |
Packaging Bulk | Shielding |
Part Status Active | Current Rating (Amps) 30A |
Connector Type | Voltage Rating 48VAC/DC |
Number of Positions 2 (Power) | Cable Opening 0.394" ~ 0.551" (10.00mm ~ 14.00mm) |
Mounting Type Free Hanging (In-Line) | Operating Temperature -40°C ~ 100°C |
Termination Crimp | Backshell Material, Plating Polyamide (PA), Nylon, Glass Filled |
Fastening Type Bayonet Lock | Contact Material Copper Alloy |
Orientation Keyed | Contact Finish Thickness - Mating Flash |
Primary Material Plastic | Insert Material Polyamide (PA), Nylon, Glass Filled |
Shell Material Polyamide (PA), Nylon, Glass Filled | Applications Automation Control, Industrial, Telecommunications |
Contact Finish - Mating Gold | Base Product Number |
Color Black |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 10 | ¥312.08500 | ¥3,120.85 |




