
17-400260 | |
|---|---|
DigiKey Part Number | 626-1870-ND |
Manufacturer | |
Manufacturer Product Number | 17-400260 |
Description | CONN PROTECTIVE COVER BLACK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Protective Black |
Datasheet | Datasheet |
Category | For Use With/Related Products Male Receptacle Connector, 2Pos and 3Pos |
Manufacturer Amphenol CONEC | Material Polybutylene Terephthalate (PBT) |
Series | Features Contains Strap with Ring, Dust Tight, Waterproof |
Packaging Bulk | Color Black |
Part Status Active | Base Product Number |
Accessory Type Cap (Cover), Protective |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥72.16000 | ¥72.16 |
| 10 | ¥61.31800 | ¥613.18 |
| 25 | ¥57.47720 | ¥1,436.93 |
| 50 | ¥54.73060 | ¥2,736.53 |
| 100 | ¥52.11810 | ¥5,211.81 |
| 250 | ¥48.85604 | ¥12,214.01 |
| 500 | ¥46.52562 | ¥23,262.81 |
| 1,000 | ¥44.30719 | ¥44,307.19 |





