



17-400133 | |
|---|---|
DigiKey Part Number | 626-1861-ND |
Manufacturer | |
Manufacturer Product Number | 17-400133 |
Description | CONN RCPT FMALE 2POS GOLD CRIMP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 (Power) Position Circular Connector Receptacle, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Contact Finish - Mating Gold |
Mfr | Color Black |
Series | Ingress Protection IP67 - Dust Tight, Waterproof |
Packaging Bulk | Material Flammability Rating UL94 V-0 |
Part Status Active | Shielding |
Connector Type | Current Rating (Amps) 30A |
Number of Positions 2 (Power) | Voltage Rating 48VAC/DC |
Mounting Type Panel Mount | Operating Temperature -40°C ~ 100°C |
Mounting Feature Bulkhead - Front or Rear Side Nut | Contact Material Copper Alloy |
Termination Crimp | Contact Finish Thickness - Mating Flash |
Fastening Type Bayonet Lock | Insert Material Polyamide (PA), Nylon, Glass Filled |
Orientation Keyed | Applications Automation Control, Industrial, Telecommunications |
Primary Material Plastic | Base Product Number |
Shell Material Polyamide (PA), Nylon, Glass Filled |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥122.40000 | ¥122.40 |
| 10 | ¥104.02000 | ¥1,040.20 |
| 25 | ¥97.50320 | ¥2,437.58 |
| 50 | ¥92.84720 | ¥4,642.36 |
| 100 | ¥88.41700 | ¥8,841.70 |
| 250 | ¥82.88556 | ¥20,721.39 |
| 500 | ¥78.93364 | ¥39,466.82 |
| 1,000 | ¥75.17129 | ¥75,171.29 |









