
17-300390 | |
|---|---|
DigiKey Part Number | 626-1627-ND |
Manufacturer | |
Manufacturer Product Number | 17-300390 |
Description | CONN COUPLER RCPT LC-LC DUPLEX |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Coupler Fiber Optic Connector LC Receptacle To LC Receptacle Panel Mount, Bulkhead |
Datasheet | Datasheet |
Category | Mounting Type Panel Mount, Bulkhead |
Manufacturer Amphenol CONEC | Housing Material Zinc Die Cast |
Packaging Bag | Ferrule Material Phosphor Bronze |
Part Status Active | Features Protective Cap |
Type Coupler | Color Silver |
Convert From (Adapter End) LC Receptacle | Material Flammability Rating UL94 V-0 |
Convert To (Adapter End) LC Receptacle | Ingress Protection IP67 - Dust Tight, Waterproof |
Simplex/Duplex Duplex | Operating Temperature -40°C ~ 85°C |
Mode Multimode | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥424.50000 | ¥424.50 |
| 10 | ¥360.77900 | ¥3,607.79 |
| 25 | ¥338.20000 | ¥8,455.00 |
| 50 | ¥322.06680 | ¥16,103.34 |
| 100 | ¥306.71180 | ¥30,671.18 |
| 250 | ¥287.53588 | ¥71,883.97 |











