17-200501 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol CONEC
In Stock: 0
Unit Price: ¥212.81467
Datasheet

Parametric Equivalent


Amphenol CONEC
In Stock: 0
Unit Price: ¥318.74200
Datasheet

Parametric Equivalent


Amphenol CONEC
In Stock: 0
Unit Price: ¥308.38800
Datasheet
Image for 17-200501 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

17-200501

DigiKey Part Number
17-200501-ND
Manufacturer
Manufacturer Product Number
17-200501
Description
CBL USB2.0 A PLUG-B PLUG W/COUPL
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
USB 2.0 Cable A Male to B Male (Circular Coupling) 14.76' (4.50m) Shielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Transfer Rate
480Mbps
Mfr
Wire Gauge
24 AWG, 28 AWG
Packaging
Bag
Shielding
Shielded
Part Status
Active
Color
Black
Configuration
Features
Data Transfer and Charge, Industrial Environments
Length
14.76' (4.50m)
Base Product Number
Specifications
USB 2.0
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
17-200211Amphenol CONEC017-200211-ND¥212.81467Parametric Equivalent
17-200361Amphenol CONEC017-200361-ND¥318.74200Parametric Equivalent
17-200671Amphenol CONEC017-200671-ND¥308.38800Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
30¥223.89633¥6,716.89
Alternate Length
CBL USB2.0 A PLUG-B PLUG W/COUPL
In-Stock: 0
Unit Price: ¥168.74933
CBL USB2.0 A PLUG-B PLUG W/COUPL
In-Stock: 0
Unit Price: ¥193.83767