
17-200391 | |
|---|---|
DigiKey Part Number | 626-2094-ND |
Manufacturer | |
Manufacturer Product Number | 17-200391 |
Description | CBL USB2.0 A PLUG-A PLUG W/COUPL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Male to A Male (Circular Coupling) 14.76' (4.50m) Shielded |
Datasheet | Datasheet |
Category | Transfer Rate 480Mbps |
Mfr | Wire Gauge 24 AWG, 28 AWG |
Packaging Bag | Shielding Shielded |
Part Status Active | Color Black |
Configuration | Features Data Transfer and Charge, Industrial Environments |
Length 14.76' (4.50m) | Base Product Number |
Specifications USB 2.0 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥386.21000 | ¥386.21 |
| 10 | ¥328.26900 | ¥3,282.69 |
| 25 | ¥307.72320 | ¥7,693.08 |
| 50 | ¥293.04400 | ¥14,652.20 |
| 100 | ¥279.07270 | ¥27,907.27 |
| 250 | ¥261.62464 | ¥65,406.16 |






