



17-200331 | |
|---|---|
DigiKey Part Number | 626-1359-ND |
Manufacturer | |
Manufacturer Product Number | 17-200331 |
Description | CONN PLUG USB2.0 TYPEA 4POS SLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | USB-A (USB TYPE-A) USB 2.0 Plug Connector 4 Position Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Ingress Protection IP67 - Dust Tight, Waterproof |
Manufacturer Amphenol CONEC | Operating Temperature -40°C ~ 85°C |
Packaging Bulk | Number of Ports 1 |
Part Status Active | Current Rating (Amps) 1.5A |
Connector Type USB-A (USB TYPE-A) | Voltage - Rated 30V |
Number of Contacts 4 | Shielding Shielded |
Gender Plug | Contact Finish Gold |
Specifications USB 2.0 | Shell/Shielding Material Steel |
Mounting Type Free Hanging (In-Line) | Material Flammability Rating UL94 V-0 |
Termination Solder Cup | Base Product Number |
Features Circular Threaded Coupling |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥197.49000 | ¥197.49 |
| 10 | ¥167.80600 | ¥1,678.06 |
| 30 | ¥155.28833 | ¥4,658.65 |
| 50 | ¥149.79280 | ¥7,489.64 |
| 100 | ¥142.64670 | ¥14,264.67 |
| 250 | ¥133.72420 | ¥33,431.05 |
| 500 | ¥127.35084 | ¥63,675.42 |








